474.61 | Mentor
Pointer knob, 6 mm, ABS, black, Ø 50 mm, H 35.5 mm, 474.61
Unit Price (€ / pc.)
13.3994 € *
Available: 18 pcs.
Leadtime: 7 Weeks **
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
10 pcs.
11.8048 €
50 pcs.
10.9956 €
150 pcs.
10.5196 €
500 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjustment knobs with collet, type Mentor 474.61.
Suitable for transformer type M4 to M61
Technical specifications
Ausführung | Drehknopf | |
Für Achsdurchmesser | 6 mm | |
Durchmesser | 50 mm | |
Höhe | 35.5 mm | |
Markierung | Yes | |
Befestigungsart | Spannzangenbefestigung | |
Material | ABS | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |