477.61 | Mentor
Pointer knob, 6 mm, ABS, black, Ø 19 mm, H 19 mm, 477.61
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Adjusting knob, 477.61, Mentor
Plastic adjusting knob.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 19 mm | |
Height | 19 mm | |
Marking | Yes | |
Type of mounting | Spannzangenbefestigung | |
Material | ABS | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |