504.41 | Mentor
Rotary knob, 4 mm, aluminum, silver, Ø 8 mm, H 10 mm, 504.41
Unit Price (€ / pc.)
4.5577 € *
Available: 12 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
5 pcs.
4.0460 €
10 pcs.
3.6414 €
25 pcs.
3.4510 €
50 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knobs, aluminum, type Mentor 50../53.
Precision made. With knurled side; Version: metal-colored, or black anodized finish. With/without index dial.
Metal-colored, anodized, without index, type 50../53.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 504.41, SD 4.0, D 8.0, H 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 4 mm | |
| diameter | 8 mm | |
| Height | 10 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | aluminum | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |