504.411 | Mentor
Rotary knob, 4 mm, aluminum, silver, Ø 8 mm, H 10 mm, 504.411
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Rotary knobs, aluminum, type Mentor 50../53.
Precision made. With knurled side; Version: metal-colored, or black anodized finish. With/without index dial.
Anodized metal color, black index, type 50../53.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 504.411, SD 4.0, D 8.0, H 10 mm
Technical specifications
Ausführung | Drehknopf | |
Befestigungsart | Schraubbefestigung | |
Durchmesser | 8 mm | |
Farbe | silber | |
Für Achsdurchmesser | 4 mm | |
Höhe | 10 mm | |
Markierung | No | |
Material | Aluminium |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |