538.621 | Mentor
Rotary knob, 6 mm, aluminum, black/silver, Ø 18 mm, H 20 mm, 538.621
Unit Price (€ / pc.)
41.2335 € *
Available: 5 pcs.
Leadtime: 7 Weeks **
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
5 pcs.
38.1871 €
10 pcs.
36.0094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum knob with setscrew lock, type Mentor 538.621
For reliable retention of adjustment values. The component shaft can be driven by means of friction coupling when the knob is pressed and moves freely without locking torque if not pressed. For 6.0 mm shafts, with indicator dial.
Knob: dull anodized aluminum, with black plastic cap
Indicator dial: translucent thermoplastic, with black index
For 6.0 mm shafts, with or without indicator dial
Technical specifications
Version | Fixierknopf | |
For shaft diameter | 6 mm | |
diameter | 18 mm | |
Height | 20 mm | |
Marking | Yes | |
Type of mounting | Schraubbefestigung | |
Material | Aluminium | |
Colour | schwarz/silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |