5582.6611 | Mentor

Toggle knob, 6 mm, aluminum, silver, Ø 20.5 mm, H 17.3 mm, 5582.6611

Order No.: 24H103
EAN: 4099889346541
MPN:
5582.6611
55826611
Series: 558..
5582.6611 Mentor Control Knobs Image 1
5582.6611 Mentor Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
10.4125 € *
Available: 10 pcs.
Leadtime: 7 Weeks **
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
10 pcs.
9.1630 €
50 pcs.
8.5323 €
150 pcs.
8.1634 €
500 pcs.
7.7469 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wing knob, aluminum, with protective varnish, type Mentor 5582.6611

With 20.5 mm diameter and setscrew.

Dimensions: A 20.5, B 17.3, C 18, E 3.5, F 15.5, G 9.0, H 5.0, d 6.0 mm

Technical specifications
Version Knebelknopf
For shaft diameter 6 mm
diameter 20.5 mm
Height 17.3 mm
Marking Yes
Type of mounting Schraubbefestigung
Material Aluminium
Colour silber
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes