5583.6631 | Mentor
Toggle knob, 6 mm, aluminum, black, Ø 24.5 mm, H 19 mm, 5583.6631
Unit Price (€ / pc.)
9.3534 € *
Available: 18 pcs.
Next delivery: 20 pcs. on 2025-05-16
Leadtime: 7 Weeks **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.2229 €
50 pcs.
7.6636 €
150 pcs.
7.3185 €
500 pcs.
6.9496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wing knobs, aluminum, type Mentor 558.
12.2 mm diameter (A); Dimensions: B 14, C 10.2, D 3.0, E 4.0, F 12.7, G 3.2, H 6.0 mm, with screw clamping.
Ausführung mit 24,5 mm Durchmesser Typ 5583.
Maße: A 24,5, B 19, C 21, E 3,5, F 16, G 10, H 5,5, d 6,0 mm.
Type: 5583.6631, schwarz eloxiert
Technical specifications
Version | Knebelknopf | |
For shaft diameter | 6 mm | |
diameter | 24.5 mm | |
Height | 19 mm | |
Marking | Yes | |
Type of mounting | Schraubbefestigung | |
Material | Aluminium | |
Colour | schwarz |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |