4307.0041 | Mentor

Front cap, Ø 12 mm, gray, for rotary knobs, 4307.0041

Order No.: 24H474
EAN: 4099889347814
MPN:
4307.0041
43070041
Series: 43..
4307.0041 Mentor Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 43 pcs.
Leadtime: 7 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
50 pcs.
0.6307 €
250 pcs.
0.5593 €
1000 pcs.
0.5117 €
2500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps for Mentor rotary knobs.

Technical attributes (type, color, knob diameter): 4307.0041, gray, 12 mm

Technical specifications
Product type Frontkappe
Version Ø 12 mm, grau
Suitable for Drehknöpfe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes