4309.0021 | Mentor

Front cap, Ø 15 mm, red, for rotary knobs, 4309.0021

Order No.: 24H490
EAN: 4099889347821
MPN:
4309.0021
43090021
Series: 43..
4309.0021 Mentor Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 4 pcs.
Leadtime: 7 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
50 pcs.
0.4998 €
250 pcs.
0.4522 €
1000 pcs.
0.4165 €
2500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps for Mentor rotary knobs.

Technical attributes (type, color, knob diameter): 4309.0021, red, 15 mm

Technical specifications
Product type Frontkappe
Version Ø 15 mm, rot
Suitable for Drehknöpfe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes