4309.0031 | Mentor
Front cap, Ø 15 mm, black, for rotary knobs, 4309.0031
Unit Price (€ / pc.)
0.5712 € *
Available: 112 pcs.
Leadtime: 7 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
50 pcs.
0.4998 €
250 pcs.
0.4522 €
1000 pcs.
0.4165 €
2500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps for Mentor rotary knobs.
Technical attributes (type, color, knob diameter): 4309.0031, black, 15 mm
Technical specifications
Product type | Frontkappe | |
Version | Ø 15 mm, schwarz | |
Suitable for | Drehknöpfe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |