4311.0041 | Mentor

Front cap, Ø 20 mm, gray, for rotary knobs, 4311.0041

Order No.: 24H518
EAN: 4099889347876
MPN:
4311.0041
43110041
Series: 43..
4311.0041 Mentor Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 4 pcs.
Leadtime: 7 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
50 pcs.
0.6545 €
250 pcs.
0.5712 €
1000 pcs.
0.5355 €
2500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps for Mentor rotary knobs.

Technical attributes (type, color, knob diameter): 4311.0041, gray, 20 mm

Technical specifications
Product type Frontkappe
Version Ø 20 mm, grau
Suitable for Drehknöpfe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes