4312.0021 | Mentor
Front cap, Ø 28 mm, red, for rotary knobs, 4312.0021
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7140 €
250 pcs.
0.6307 €
1000 pcs.
0.5950 €
2500 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps for Mentor rotary knobs.
Technical attributes (type, color, knob diameter): 4312.0021, red, 28 mm
Technical specifications
Product type | Frontkappe | |
Version | Ø 28 mm, rot | |
Suitable for | Drehknöpfe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |