4312.0031 | Mentor

Front cap, Ø 28 mm, black, for rotary knobs, 4312.0031

Order No.: 24H526
EAN: 4099889347890
MPN:
4312.0031
43120031
Series: 43..
4312.0031 Mentor Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 41 pcs.
Leadtime: 7 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
50 pcs.
0.7140 €
250 pcs.
0.6307 €
1000 pcs.
0.5950 €
2500 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps for Mentor rotary knobs.

Technical attributes (type, color, knob diameter): 4312.0031, black, 28 mm

Technical specifications
Version Ø 28 mm, schwarz
Suitable for Drehknöpfe
Accessory Type Frontkappe
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes