640. | Mentor
Reducer piece, 6 mm to 4 mm, for rotary knobs, 640.
Unit Price (€ / pc.)
0.5712 € *
Available: 50 pcs.
Leadtime: 7 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4284 €
250 pcs.
0.3332 €
1000 pcs.
0.2939 €
2000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing fittings for shafts, type Mentor 640/6640.
Galvanized brass. Pipe shape, 8.0 mm length.
Technical attributes (type, reduction from (D)/to (d)): 640, D 6.0/d 4.0 mm
Technical specifications
Product type | Reduzierstück | |
Version | 6 mm auf 4 mm | |
Suitable for | Drehknöpfe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |