717.6 | Mentor
Articulated coupling, for 6 mm shafts, 717.6
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Next delivery: 26 pcs. on 2025-05-30
Leadtime: 7 Weeks **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.0650 €
50 pcs.
14.9702 €
150 pcs.
14.3157 €
500 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible joint couplings, type 717.6.
Flexible; Material: coupling body made of stainless steel, locating bushings made of brass. Maximum transmission torque: 120 N/cm. Shaft diameter: 6.0 mm.
Type: 717.6, flexible joint coupling
Technical specifications
Suitable for | 6 mm Achsen | |
Product type | Gelenkkupplung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |