729. | Mentor
Feed through socket, for 6 mm shafts, 729.
Unit Price (€ / pc.)
1.8564 € *
Available: 352 pcs.
Next delivery: 1,000 pcs. on 2025-05-23
Leadtime: 7 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bushings for 6.0 mm shafts, type Mentor 729.
Made of nickel-plated brass, with M9 x 0.75 bushing thread.
Type: 729, bushing
Technical specifications
Suitable for | 6 mm Achsen | |
Product type | Durchführungsbuchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |