1212.2241 | Mentor

2 mm test socket, SMD, gray, 1212.2241

Order No.: 39G1003
EAN: 4099889673791
MPN:
1212.2241
12122241
Series: 1212.22
1212.2241 Mentor Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
449.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.4994 €

Test jack, 1212.2241, MENTOR

The 1212.2241 test socket is a designed component for use in front panels. This surface-mounting component closes the gap in this product segment.

Technical specifications
Version Prüfbuchse
Rated Voltage 60 V
Rated current 1 A
Colour grau
Length 17.2 mm
Logistics
Country of origin TN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes