1416.1132 | Mentor

2 mm switching socket, PCB connection, mounting Ø 3.9 mm, black, 1416.1132

Order No.: 39G1545
EAN: 4099889673807
MPN:
1416.1132
14161132
Series: 1416
1416.1132 Mentor Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.9988 €

Switch jack ø 2 mm with LEDs, 1416.1132, Mentor

This single switch jack is suitable for connectors Ø 2 mm in order to operate printed circuits. The switch jack is equipped with lateral fins and grooves, which interlock when stacking the switch jack thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawel forces. The collar at the face of the component guarantees the mounting point in the front panel and preservation from short circuit between test terminal and front panel. It is equipped with a clamp to avoid floating on the surface during soldering.

Technical specifications
Connection Leiterplattenanschluss
Version Schaltbuchse
Rated Voltage 60 V
Rated current 0.5 A
diameter 2 mm
Installation diameter 3.9 mm
Colour schwarz
contact surface verzinnt
Length 21.9 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes