1812.2235 | Mentor
2 mm test socket, PCB connection, mounting Ø 3.8 mm, black, 1812.2235
Test jack ø 2 mm, 1812.2235, Mentor
This double insulated test terminal is suitable for connectors Ø 2 mm. The insulated test terminal is provided with lateral fins and grooves, which interlock when stacking the insulated test terminal thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawing forces. A plastic dowel serves as additional mechanical fixing point on the printed circuit board. The collar at the face of the component guarantees the mounting point at the front panel and preservation from short circuit between test terminal and front panel.
| Filter | Property | Value |
|---|---|---|
| Version | test socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | PCB connection | |
| contact surface | tin-plated | |
| Installation diameter | 3.8 mm | |
| Rated Voltage | 60 V | |
| Rated current | 1 A | |
| Touch safe | No | |
| Length | 12.5 mm |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |