1817.2131 | Mentor
2 mm switching socket, PCB connection, mounting Ø 3.8 mm, black, 1817.2131
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Switch jack ø 2 mm, 1817.2131, Mentor
This double insulated switch jack is suitable for connectors Ø 2 mm. The insulated switch jack is provided with lateral fins and grooves, which interlock when stacking the insulated switch jacks thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawing forces. A plastic dowel serves as additional mechanical fixing point on the printed circuit board. The collar at the face of the component guarantees the mounting point at the front panel and preservation from short circuit between test terminal and front panel.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Schaltbuchse | |
Rated Voltage | 60 V | |
Rated current | 1 A | |
diameter | 2 mm | |
Installation diameter | 3.8 mm | |
Colour | schwarz | |
contact surface | vernickelt | |
Length | 13.7 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |