1823.2235 | Mentor

2 mm test socket, PCB connection, mounting Ø 3.8 mm, black, 1823.2235

Order No.: 39G1693
EAN: 4099889673920
MPN:
1823.2235
18232235
Series: 1823.22
1823.2235 Mentor Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
63.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.5585 €

Test jack ø 2 mm, 1823.2235, Mentor

This double insulated test terminal is suitable for connectors Ø 2 mm. The insulated test terminal is provided with lateral fins and grooves, which interlock when stacking the insulated test terminal thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawing forces. A plastic dowel serves as additional mechanical fixing point on the printed circuit board. The collar at the face of the component guarantees the mounting point at the front panel and preservation from short circuit between test terminal and front panel.

Technical specifications
Anschluss Leiterplattenanschluss
Ausführung Prüfbuchse
Bemessungsspannung 60 V
Bemessungsstrom 1 A
Durchmesser 2 mm
Einbaudurchmesser 3.8 mm
Farbe schwarz
Kontaktoberfläche vernickelt
Länge 17.2 mm
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes