1824.2131 | Mentor

2 mm switching socket, PCB connection, mounting Ø 3.8 mm, black, 1824.2131

Order No.: 39G1696
EAN: 4099889673937
MPN:
1824.2131
18242131
Series: 1824.21
1824.2131 Mentor Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.4038 €

Switch jack ø 2 mm, 1824.2131, Mentor

This single switch jack is suitable for connectors Ø 2 mm in order to operate printed circuits. The collar at the face of the component guarantees the mounting point in the front panel and preservation from short circuit between test terminal and front panel.

Technical specifications
Connection Leiterplattenanschluss
Version Schaltbuchse
Rated Voltage 60 V
Rated current 1 A
diameter 2 mm
Installation diameter 3.8 mm
Colour schwarz
contact surface vernickelt
Length 11.74 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes