1870.8831 | Mentor
2 mm switching socket, PCB connection, mounting Ø 3.8 mm, black, 1870.8831
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Switch jack ø 2 mm with LEDs, 1870.8831, Mentor
This double switch jack is suitable for connectors Ø 2 mm in order to operate printed circuits. The switch jack is equipped with lateral fins and grooves, which interlock when stacking the switch jack thus guaranteeing stability on the printed circuit board in order to absorb the necessary insertion and withdrawel forces. The collar at the face of the component guarantees the mounting point in the front panel and preservation from short circuit between test terminal and front panel. It is equipped with a clamp to avoid floating on the surface during soldering.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Schaltbuchse | |
Rated Voltage | 60 V | |
Rated current | 0.5 A | |
diameter | 2 mm | |
Installation diameter | 3.8 mm | |
Colour | schwarz | |
contact surface | verzinnt | |
Length | 19 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |