1880.7011 | Mentor

2 mm test socket, PCB connection, mounting Ø 3.8 mm, black, 1880.7011

Order No.: 39G1831
EAN: 4099889673999
MPN:
1880.7011
18807011
Series: 1880.70
1880.7011 Mentor Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
847.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
2.1182 €

Test jack ø 2 mm with Ø 3 mm LED, 1880.7011, Mentor

This double insulated test terminal with LEDs placed above is suitable for connectors Ø 2 mm. The insulated test terminal is equipped with lateral fins and grooves, which interlock when stacking the insulted test terminal thus guaranteeing stabilization on the printed circuit board in order to absorb the necessary insertion and withdrawing forces. One or more plastic dowels serve as additional mechanical fixing points on the printed circuit board. The collar at the face of the component guarantees the mounting point at the front panel preservation from short circuit between test terminal and front panel.

Technical specifications
Connection Leiterplattenanschluss
Version Prüfbuchse
Rated Voltage 60 V
Rated current 1 A
diameter 2 mm
Installation diameter 3.8 mm
Colour schwarz
contact surface verzinnt
Length 18.5 mm
Logistics
Country of origin TN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes