1880.7031 | Mentor
2 mm test socket, PCB connection, mounting Ø 3.8 mm, black, 1880.7031
Test jack ø 2 mm with Ø 3 mm LED, 1880.7031, Mentor
This double insulated test terminal with LEDs placed above is suitable for connectors Ø 2 mm. The insulated test terminal is equipped with lateral fins and grooves, which interlock when stacking the insulted test terminal thus guaranteeing stabilization on the printed circuit board in order to absorb the necessary insertion and withdrawing forces. One or more plastic dowels serve as additional mechanical fixing points on the printed circuit board. The collar at the face of the component guarantees the mounting point at the front panel preservation from short circuit between test terminal and front panel.
Connection | Leiterplattenanschluss | |
Version | Prüfbuchse | |
Rated Voltage | 60 V | |
Rated current | 1 A | |
diameter | 2 mm | |
Installation diameter | 3.8 mm | |
Colour | schwarz | |
contact surface | verzinnt | |
Length | 18.5 mm |
Country of origin | TN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |