2615.1231 | Mentor
Test socket, PCB connection, black, 2615.1231
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Test jack, 2615.1231, Mentor
Test jack, plastic, black, tinned/gold plated.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Prüfbuchse | |
Rated Voltage | 250 V | |
Rated current | 8 A | |
Colour | schwarz | |
Length | 21.6 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |