2617.1431 | Mentor

Test socket, PCB connection, black, 2617.1431

Order No.: 39G2068
EAN: 4099889674057
MPN:
2617.1431
26171431
Series: 2617.14
2617.1431 Mentor Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
181.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.6295 €

Adapter, 2617.1431, Mentor

This adapter provides analysis electrical signals to four points.

Technical specifications
Connection Leiterplattenanschluss
Version Prüfbuchse
Rated Voltage 250 V
Rated current 8 A
Colour schwarz
Length 21.6 mm
Logistics
Country of origin TN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes