2621.4231 | Mentor
Test plug, PCB connection, black, 2621.4231
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Test plug, 2621.4231, Mentor
Test plug, plastic, black, gold plated.
Technical specifications
Version | Prüfbuchse | |
Rated Voltage | 250 V | |
Rated current | 8 A | |
Touch safe | No | |
Colour | schwarz | |
contact surface | vergoldet | |
Length | 13 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |