2662.1001 | Mentor

Metal socket for LEDs, 2662.1001

Order No.: 32G2880
EAN: 4099879022165
MPN:
2662.1001
26621001
Series: 2662.1
2662.1001 Mentor LED Spacer Image 1
2662.1001 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 58 pcs.
Leadtime: 7 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.5343 €
100 pcs.
3.0940 €
250 pcs.
2.9750 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metall-holder for 3 mm LED type Mentor 2662

type: 2662.1001

with outer reflector, removable snap-on insert.

Housing material: CuZn, chrome finished

Insert: PC, black

Connections: tinned

Operating temperatures: - 40 to +85 °C

Bushing mount: M 6 x 0.75

Technical specifications
Suitable for LED 3 mm
Logistics
Country of origin TN
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes