2664.1001 | Mentor

Metal socket for LEDs, 2664.1001

Order No.: 32G2920
EAN: 4099879022226
MPN:
2664.1001
26641001
Series: 2664.1
2664.1001 Mentor LED Spacer Image 1
2664.1001 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 88 pcs.
Leadtime: 7 Weeks **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
25 pcs.
6.4379 €
100 pcs.
5.9262 €
250 pcs.
5.6287 €
1000 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED signal lamps, type Mentor 2664../2665.

type: 2664.1001

Diode diameter: 5.0 mm high-gloss chrome finish-plated with inner reflector and removable snap-on insert.

Housing material: chrome finished CuZn. Tinned terminals.

Operating temperatures: - 40 to +85 °C.

Bushing mount: M 8 x 0.75.

Technical specifications
Logistics
Country of origin TN
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes