2818.3170 | Mentor

Spacer for LEDs, 2818.3170

Order No.: 32G2788
EAN: 4099879021939
MPN:
2818.3170
28183170
Series: 2818
2818.3170 Mentor LED Spacer Image 1
2818.3170 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 5,060 pcs.
Leadtime: 7 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3213 €
250 pcs.
0.2678 €
1000 pcs.
0.2249 €
2500 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED spacer, type Mentor 2818

Type: 2818.3170

For LEDs with 3.0 mm diameter.

Lenght: 17 mm

Housing: PC, black

Operating temperatures: - 40 to +85 °C

Technical specifications
Colour schwarz
Suitable for LED
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes