2819.5060 | Mentor

Spacer for LEDs, 2819.5060

Order No.: 32G2792
EAN: 4099879021953
MPN:
2819.5060
28195060
Series: 2819
2819.5060 Mentor LED Spacer Image 1
2819.5060 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 925 pcs.
Leadtime: 7 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
5 pcs.
0.3213 €
25 pcs.
0.2047 €
100 pcs.
0.1523 €
500 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED spacer, type Mentor 2819

Type: 2819.5060

For LEDs with 5.0 mm diameter.

Lenght: 6 mm

Housing: PC, black

Operating temperatures: - 40 to +85 °C

Technical specifications
Colour schwarz
Suitable for LED 5 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes