2819.5070 | Mentor
Spacer for LEDs, 2819.5070
Unit Price (€ / pc.)
0.4879 € *
Available: 150 pcs.
Leadtime: 7 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3213 €
250 pcs.
0.2678 €
1000 pcs.
0.2249 €
2500 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED spacer, type Mentor 2819
Type: 2819.5070
For LEDs with 5.0 mm diameter.
Lenght: 7 mm
Housing: PC, black
Operating temperatures: - 40 to +85 °C
Technical specifications
Colour | schwarz | |
Suitable for | LED 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |