M.1092 | Mentor

Metal socket for 10 mm LEDs

Order No.: 32G2950
EAN: 4099879022264
MPN:
M.1092
M1092
Series: M.1092
M.1092 Mentor LED Spacer Image 1
M.1092 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Available: 31 pcs.
Leadtime: 11 Weeks **
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
5 pcs.
17.1479 €
10 pcs.
16.2316 €
25 pcs.
15.4105 €
50 pcs.
14.9107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metall-holder for 10 mm LED type Mentor RTM 1092

type: RTM 1092

for diodes with two terminals.

Socket: brass, chrome finished

Insert: POM

Operating temperatures: - 40 to +85 °C

Center thread: M14 x 1

Technical specifications
Suitable for LED 10 mm
Logistics
Country of origin TN
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes