RTC 31 | Mentor
Touch dimmers for LEDs, RTC 31
Unit Price (€ / pc.)
0.6188 € *
Available: 993 pcs.
Leadtime: 7 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.4641 €
50 pcs.
0.3213 €
250 pcs.
0.2749 €
1000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic sockets for 3.0 mm LEDs, type Mentor RTC 31.
Type: RTC 31, LED socket, 3.0 mm
Technical specifications
Colour | schwarz | |
Suitable for | LED 3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |