RTC.52 | Mentor

Touch dimmers for LEDs, RTC.52

Order No.: 32G2845
EAN: 4099879022110
MPN:
RTC.52
RTC52
Series: RTC
RTC.52 Mentor LED Spacer Image 1
RTC.52 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 262 pcs.
Leadtime: 7 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.3808 €
250 pcs.
0.3094 €
1000 pcs.
0.2689 €
2500 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic sockets for 5.0 mm LEDs, type Mentor RTC 52.

Type: RTC 52, LED socket, 5.0 mm

Technical specifications
Colour schwarz
Suitable for LED 5 mm
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes