RTF.1090 | Mentor
Touch dimmers for LEDs, RTF.1090
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-04-18
Leadtime: 7 Weeks **
Plastic sockets for 10 mm LEDs, type Mentor RTF 1090.
Type: RTF 1090, LED socket, 10 mm
Technical specifications
Colour | schwarz | |
Suitable for | LED 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |