RTF 5010 | Mentor

Touch dimmers for LEDs, RTF 5010

Order No.: 32G2855
EAN: 4099879022134
MPN:
RTF 5010
Series: RTF
RTF 5010 Mentor LED Spacer Image 1
RTF 5010 Mentor LED Spacer Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 1,619 pcs.
Leadtime: 7 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.3808 €
250 pcs.
0.3011 €
1000 pcs.
0.2535 €
2500 pcs.
0.2178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic sockets for 5.0 mm LEDs, type Mentor RTF 5010.

Type: RTF 5010, LED socket, 5.0 mm

Technical specifications
Colour schwarz
Suitable for LED 5 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes