1216.1003 | Mentor
Light guide, rund, stehend, 45 mm, PMMA glasklar, 1216.1003
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Light guide, 1216.1003, Mentor
Vertical version, mounted with two press-fit spigots; Material FOC/housing: PMMA/polycarbonate, black. Ambient temperatures: -40 to +85 °C.
Type: 1216.1003, light guide, 3.0 mm
Technical specifications
Ausführung | planar | |
Montage | Leiterplattenmontage |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |