1216.1005 | Mentor

Light guide, rund, stehend, 45 mm, PMMA glasklar, 1216.1005

Order No.: 31G8977
EAN: 4099879018335
MPN:
1216.1005
12161005
Series: 1216.1
1216.1005 Mentor Light Guides Image 1
1216.1005 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.023 €

Light guide, 1216.1005, Mentor

Vertical version, mounted with two press-fit spigots; Material FOC/housing: PMMA/polycarbonate, black. Ambient temperatures: -40 to +85 °C.

Type: 1216.1005, light guide, 5.0 mm

Technical specifications
Filter Property Value
Version planar
Assembly PCB mounting
Logistics
Property Value
Country of origin TN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes