1216.1013 | Mentor

Light guide, Länge 150 mm/Faser 3 mm, PUR, 3 mm

Order No.: 31G8978
EAN: 4099879018342
MPN:
1216.1013
12161013
Series: 1216.1
1216.1013 Mentor Light Guides Image 1
1216.1013 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 277 pcs.
Leadtime: 7 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4034 €
100 pcs.
2.9750 €
250 pcs.
2.8679 €
1000 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible light guide system, 1216.1013, Mentor

With transparent fiber, mounted with 2 press-fit spigots; Material FOC/housing: PUR/polycarbonate, black. Ambient temperatures: -40 to +85 °C. Fiber: D 3.0 mm. Length: 150 mm.

Type: 1216.1013, light guide system

Technical specifications
Version planar
Assembly Frontplatte
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes