1270.1010 | Mentor
Light guide, rund, zweireihig, liegend, 8.1 mm, 20-fach
Unit Price (€ / pc.)
1.9278 € *
Available: 9 pcs.
Leadtime: 7 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.6422 €
100 pcs.
1.5113 €
250 pcs.
1.4518 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light guide, 1270.1010, Mentor
Horizontal version, for 2 x 10 TOP LEDs, can be separated; fiber optic shape: round, 3.0 mm, material FOC/bezel: PC, crystal clear UL94, material bezel: PBT, gray UL94, ESD protection: 12 kV. Ambient temperature: -40 to +85 °C. dimension A: 8.1 mm.
Type: 1270.1010, FOC
Technical specifications
Version | planar | |
Assembly | Leiterplattenmontage |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |