1271.1010 | Mentor
Light guide, rund, einreihig, liegend, 10-fach, PC glasklar
Light guide, 1271.1010, Mentor
Horizontal version, suited for in-line installation, mounted with two press-fit spigots. For use with TOP LEDs; Light guide shape: round, 3.0 mm. Material: PMMA, crystal clear UL94. ESD protection: 12 kV. Ambient temperature: -40 to +85 °C. Dimension A: 8.1 mm.
Light guides, type Mentor 1271.
Horizontal version as 10-channel display, mounted with two press-fit spigots; Light guide diameter: 3.0 mm. Grid: 5.08 mm. Material: crystal-clear polycarbonate. Length: 48,72 mm. Ambient temperatures: -40 to +85 °C, ESD ESD protection: 10 kV.
Type: 1271.1010, light guides
| Filter | Property | Value |
|---|---|---|
| Version | planar | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |