1274.1011 | Mentor

Light guide, rechteckig, stehend, 15 mm, PMMA glasklar

Order No.: 31G8882
EAN: 4099879018236
MPN:
1274.1011
12741011
Series: 1274.1
Mentor
1274.1011 Mentor Light Guides Image 1
1274.1011 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3685 €

Light guide, 1274.1011, Mentor

Vertical version, mounted with 2 spigots, for use with TOP LEDs; material: PMMA, crystal clear UL94, ESD protection: 15 kV. Ambient temperature: -40 to +85 °C.

Technical attributes (type, FOC length A): 1274.1011, FOC, 15 mm

Technical specifications
Ausführung planar
Montage Leiterplattenmontage
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes