1282.1000 | Mentor
Light guide, sphärischen Kopf, 7 mm, PC glasklar
Unit Price (€ / pc.)
1.0115 € *
Available: 164 pcs.
Next delivery: 400 pcs. on 2025-05-23
Leadtime: 7 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light guide, 1282.1000, Mentor
Type: 1282.1000
with spherical head.
Material: crystal clear PC, UL 94
Ambient temperatures: - 40 to +85 °C
ESD protection: max. 4.0 kV
Straight signal feed (0°)
Mounting hole: 2.8 mm
dimensions A, B, C, E): A 7.0, B 8.5, C 2.8, E 2.6 mm
Technical specifications
Version | sphärisch | |
Assembly | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |