1282.1200 | Mentor

Light guide, Senkkopf, 6.2 mm, PC glasklar

Order No.: 31G8853
EAN: 4099879018113
MPN:
1282.1200
12821200
Series: 1282.1
1282.1200 Mentor Light Guides Image 1
1282.1200 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 1,813 pcs.
Leadtime: 7 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Light guids, type Mentor 1282

type: 1282.1200

with angled signal feed (45°).

Material: crystal clear PC, UL 94.

Ambient temperatures: - 40 to +85 °C.

ESD protection: max. 4.0 kV.

Diameter: 3.2 mm

Dimensions: A 6.2, B 6.6, C 2.8, E 2.6 mm

Technical specifications
Version senkkopf
Assembly Frontplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes