1282.2000 | Mentor
Light guide, planarem Kopf, 7 mm, PC glasklar
Unit Price (€ / pc.)
1.0115 € *
Available: 189 pcs.
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guide, type Mentor 1282
type: 1282.2000
with planar head, straight Signal feed (0°).
Material: PC Crystal clear, UL 94
Ambient temperatures: - 40 bis +85 °C,
ESD-Protection: max. 4,0 kV
Diameter: 3.2 mm
Dimensions: A 7.0, B 8.5, C 2.8, E 2.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | planar | |
| Assembly | front plate |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |