1282.2600 | Mentor
Light guide, quadratisch planarer Kopf, 5 mm, PC glasklar
Unit Price (€ / pc.)
0.4760 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Light guide, type Mentor 1282
type: 1282.2600
square with planar head.
Material: crystal clear PC, UL 94.
Ambient temperatures: - 40 to +85 °C.
ESD protection: max. 4.0 kV.
Diameter: 3.2 mm
Dimensions: A 5.0, B 6.5, C 3.2, E 2.4 mm
Technical specifications
Version | planar | |
Assembly | Frontplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |