1282.4000 | Mentor
Light guide, planarem Kopf, 5.7 mm, PC glasklar
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 1 Week
Light guide, 1282.4000, Mentor
type: 1282.4000
with angled signal feed (45°).
material: crystal clear PC, UL 94.
Ambient temperatures: - 40 to +85 °C.
ESD protection: max. 4.0 kV.
Diameter: 3.2 mm
Dimensions: A 5.7, B 7.2, C 2.8, E 2.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | planar | |
| Assembly | front plate |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |