1282.4600 | Mentor

Light guide, quadratisch planarer Kopf, 25 mm, PC glasklar

Order No.: 31G8984
EAN: 4099879018403
MPN:
1282.4600
12824600
Series: 1282
1282.4600 Mentor Light Guides Image 1
1282.4600 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 860 pcs.
Leadtime: 7 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.0353 €
100 pcs.
0.8806 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Light guide, type Mentor 1282

type: 1282.4600

square with planar head.

Material: crystal clear PC, UL 94.

Ambient temperatures: - 40 to +85 °C.

ESD protection: max. 4.0 kV.

Diameter: 3,2 mm

Dimensions: A 25.0, B 26.5, C 3.2, E 2.4

Technical specifications
Version planar
Assembly Frontplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes